Weller 4PTAA8-1 Soldering Tip Round Bevelled 1.6 mm Single Piece

Image Representative of Range

Weller 4PTAA8-1 Soldering Tip Round Bevelled 1.6 mm Single Piece

MPN
54124899
Brand
Weller
EAN-13
2050000317767
Order Code
13-5417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Weller 4PTAA8-1 soldering tip features a round, bevelled design with a tip size of 1.6 mm, ideal for precision soldering tasks. Manufactured by Weller, this high-quality tip is commonly used in electronic repairs and small-scale assembly work. It provides reliable performance for both professional and hobbyist soldering applications.
For Use With Weller TCP-S soldering iron
Tip Type Round, bevelled
Tip Size 1.6mm
Maximum Temperature 425°C
Type Soldering tip
Width 1.6mm
Working temperature 425°C

Reviews

Be the first to submit a review

Trustpilot