Weller 4CT6D8-1 Soldering Tip Chisel-Shaped Straight 5 mm 1 piece

Image Representative of Range

Weller 4CT6D8-1 Soldering Tip Chisel-Shaped Straight 5 mm 1 piece

MPN
54221899
Brand
Weller
EAN-13
4003019432073
Order Code
13-5427
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £16.10 £13.69
10+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weller 4CT6D8-1 soldering tip is chisel-shaped, straight, and has a 5 mm tip size. It is typically used for precise and efficient soldering tasks in electronics and electrical applications. This product is manufactured by Weller and comes as a single unit.
For Use With Weller solder irons W 101
Tip Type Chisel-shaped, straight
Tip Size 5mm
Maximum Temperature 425°C
Type Soldering tip
Width 5.0mm
Working temperature 425°C

Reviews

Be the first to submit a review

Trustpilot