Weller 4CT5A7-1 Soldering Tip Chisel-Shaped Straight 1.6mm 1 piece

Image Representative of Range

Weller 4CT5A7-1 Soldering Tip Chisel-Shaped Straight 1.6mm 1 piece

MPN
54200799
Brand
Weller
EAN-13
2050000313332
Order Code
13-5423
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Weller 4CT5A7-1 is a soldering tip that is chisel-shaped and straight, with a tip size of 1.6 mm. Its precision design makes it ideal for soldering small components and delicate electronics. This high-quality tip ensures efficient heat transfer and is suitable for both professional and hobbyist applications.
For Use With Weller solder irons W 61
Tip Type Chisel-shaped, straight
Tip Size 1.6mm
Maximum Temperature 370°C
Type Soldering tip
Width 1.6mm
Working temperature 370°C

Reviews

Be the first to submit a review

Trustpilot