Weidmuller Power-Fuses & Circuit Breakers-Circuit Breakers Surge arrester 650432

Weidmuller Brand: Weidmuller
Weidmüller manufactures a reliable range of surge voltage arresters designed to protect electrical systems from voltage spikes, with features such as leakage-current-free design and remote contact leak protection.
Description Image Product Buy Pricing (Ex VAT) (N-PE) Voltage Rating - AC (L-PE) Alternative product Construction size Available until Colour Degree of protection (IP) capability Ifi Clamping range, max. Clamping range, min. Depth Connection cross-section, stranded, Depth (inches) Cross-section for connected wire, solid 0.14 mm² Design Cross-section for connected wire, solid 1.5 mm² Discharge current In (8/20µs) N-PE Delivery status Discharge current In (8/20µs) wire-PE
Weidműller 2025110000 Surge Voltage Arrester Type II Spare Arrester
Weidműller 2025110000 Surge Voltage Arrester Type II Spare Arrester
Standard range
Order code: 14-9945
MPN: 2025110000

Order in multiples of 4


Despatched within 5 working days - 8 in stock
4+ £69.49
Price per unit Ex VAT
Weidműller 2733790000 Surge Voltage Arrester Leakage-Current-Free
Weidműller 2733790000 Surge Voltage Arrester Leakage-Current-Free
Standard range
Order code: 14-9954
MPN: 2733790000

Order in multiples of 3


Despatched within 5 working days - 48 in stock
3+ £77.74
Price per unit Ex VAT
61643-11 1 modular spacing blue IP20 80mm 3.1496 inch Installation housing; 1TE 100 kA 25 kA
Weidműller 1352080000 Surge Arrester Remote Contact Leak Protection
Weidműller 1352080000 Surge Arrester Remote Contact Leak Protection
Standard range
Order code: 14-9982
MPN: 1352080000

Order in multiples of 5


Despatched within 5 working days - 162 in stock
5+ £62.14
Price per unit Ex VAT
Weidműller 1351640000 VARITECTOR Surge Arrester No Telecomm Contact
Weidműller 1351640000 VARITECTOR Surge Arrester No Telecomm Contact
Standard range
Order code: 15-2066
MPN: 1351640000

Order in multiples of 2


Despatched within 5 working days - 49 in stock
2+ £136.81
Price per unit Ex VAT
400V AC
Weidműller 2674390000 Surge Voltage Arrester Leakage-Current-Free Typ
Weidműller 2674390000 Surge Voltage Arrester Leakage-Current-Free Typ
Standard range
Order code: 15-2067
MPN: 2674390000

Order in multiples of 2


Despatched within 5 working days - 15 in stock
2+ £150.39
Price per unit Ex VAT
(N-PE) VPU ZPA S I 3+1 R 300/12,5 2023-10-31T00:00:00+01:00 grey taken into account 35mm² 16mm² 99mm 35mm² 3.8976 inch Connection type for 40mm busbars Max. torque 80 kA Discontinued 20 kA

Trustpilot