Weidműller 2733790000 Surge Voltage Arrester Leakage-Current-Free

MPN
2733790000
Brand
Weidmuller
Order Code
14-9954
Country of Origin
Slovenia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £77.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 48 in stock

Weidmüllers 2733790000 surge voltage arrester is designed to be leakage-current-free, ensuring optimal safety for electrical systems. Its main attributes include robust protection against overvoltage, making it suitable for use in residential, commercial, and industrial applications. Ideal for environments with sensitive electronic equipment, it provides reliable performance during transient voltage surges.
Type Surge arrester
(N-PE) 61643-11
Colour blue
Construction size 1 modular spacing
Degree of protection (IP) IP20
Depth 80mm
Depth (inches) 3.1496 inch
Design Installation housing; 1TE
Discharge current In (8/20µs) N-PE 100 kA
Discharge current In (8/20µs) wire-PE 25 kA
ECLASS 14 27-17-12-04
ECLASS 15.0 27-17-12-04
Energy coordination (=10 m) Type I, Type II, Type III
Energy-coordinated protection effect with regard to the terminal equipment true
ETIM 10 EC001457
ETIM 8.0 EC001457
ETIM 9.0 EC001457
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
GTIN (EAN) 4050118813876
Height 45mm
Height (inches) 1.7716 inch
Humidity 5 - 95% rel. humidity
Integrated backup fuse false
Integrated back-up fuse No
is defective - replace Surge protection
Leakage current at Un 1 µA
Lightning test current, Iimp (10/350 µs) 100 kA Requirements class, acc. to EN
Low voltage network TT nur für N-PE
Mains voltage 240 V
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage AC 305
Max. continuous voltage, Uc (N-PE) 305 V
Max. overcurrent protection device, parallel connection (fuse) 0
Max. overcurrent protection device, series connection (fuse) 0
Mounting method DIN rail (top hat rail) 35mm
Net weight 107g
Nominal voltage AC 305
Number of Poles 1
Operating altitude = 4000 m
Operating Temperature -40 °C...85°C
Optical function display green = OK; red = arrester
Overcurrent protected voltage tapping false
Product information Only applicable to IT power systems where the earth on the distribution transformer
Protection degree IP20 in installed state
Rated Voltage (AC) 305 V
REACH SVHC No SVHC above 0.1 wt%
Remote signalling false
Requirements category acc. to IEC Type I, Type II
Response time / fallback time <100 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Short-circuit current rating ISCCR 0.1 kA
Signalling at the device Optical
Standards IEC61643-11,
Storage temperature -40 °C...85°C
System configuration DC false
System configuration IT true
System configuration TN true
System configuration TN-C false
System configuration TN-C-S true
System configuration TN-S true
System configuration TT false
Test class Type 1 + 2
Time interval 5 years
UL 94 flammability rating V-0
Voltage protection level 1.5
Voltage protection level N-PE 1.5
Voltage switching spark gap technology true
Voltage type AC
Width 18mm
Width (inches) 0.7087 inch
Wire connection cross section, finely 25mm²
Wire connection method Plug-in connection
Wire cross-section, solid, max. 35mm²

Reviews

Be the first to submit a review

Trustpilot