Weidműller 1351640000 VARITECTOR Surge Arrester No Telecomm Contact

MPN
1351640000
Brand
Weidmuller
Order Code
15-2066
Country of Origin
Slovenia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £136.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 49 in stock

Weidmüller produces the 1351640000 VARITECTOR surge arrester, which is designed for effective overvoltage protection without a telecommunications contact. It features a compact design and reliable circuit protection suitable for industrial applications. This device is often used in facilities that require enhanced electrical safety and uninterrupted operation.
Type Surge arrester
Voltage Rating - AC 400V AC

Reviews

Be the first to submit a review

Trustpilot