Weidműller 2674390000 Surge Voltage Arrester Leakage-Current-Free Typ

MPN
2674390000
Brand
Weidmuller
Order Code
15-2067
Country of Origin
Slovenia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £150.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 15 in stock

Weidmüller manufactures the 2674390000 surge voltage arrester, designed to prevent leakage current while maintaining efficient performance. It is suitable for safeguarding electronic equipment from voltage spikes in industrial settings. Typically applied in control cabinets and automation systems, it ensures reliable operation and enhanced safety.
Type Surge arrester
(L-PE) (N-PE)
Alternative product VPU ZPA S I 3+1 R 300/12,5
Available until 2023-10-31T00:00:00+01:00
capability Ifi taken into account
Clamping range, max. 35mm²
Clamping range, min. 16mm²
Colour grey
Connection cross-section, stranded, 35mm²
Cross-section for connected wire, solid 0.14 mm² Connection type
Cross-section for connected wire, solid 1.5 mm² Max. torque
Delivery status Discontinued
Depth 99mm
Depth (inches) 3.8976 inch
Design for 40mm busbars
Discharge current In (8/20µs) N-PE 80 kA
Discharge current In (8/20µs) wire-PE 20 kA
ECLASS 14 27-17-12-04
ECLASS 15.0 27-17-12-04
Energy coordination (=10 m) Type I, Type II, Type III
ETIM 10 EC001457
ETIM 8.0 EC001457
ETIM 9.0 EC001457
Follow-on current extinguishing Follow current need not be
Fuse protection No Fuse neccessary =315
GTIN (EAN) 4050118686715
Height 229mm
Height (inches) 9.0157 inch
Humidity 5...95 %, no condensation
Integrated back-up fuse No
Leakage current at Un 5 µA
Lightning test current Iimp (10/350 µs) 12.5 kA Lightning test current, Iimp (10/350 µs) 50 kA
Low voltage network TN-C-S, TN-S, TT
Mains voltage 230 V / 400 V
Max. continuous voltage, Uc (AC) 300 V
Max. continuous voltage, Uc (N-PE) 305 V
Net weight 100g
Number of Poles 4
Operating altitude = 4000 m
Operating Temperature -40 °C...70°C
Optical function display green = OK; red = arrester
Product information Only applicable to IT power systems where the earth on the distribution transformer
Protection degree IP30, in combination with
Protection level Up at IN (L/N-PE) = 1.5 kV
Protection level Up at IN (N-PE) = 1.5 kV
Rated Voltage (AC) 240 V
REACH SVHC No SVHC above 0.1 wt%
Requirements category acc. to IEC Type I, Type II
Requirements class, acc. to EN T1, T2
Response time / fallback time = 100 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Segment Power distribution
Short-circuit current rating ISCCR 25 kA
Signalling contact 1 CO 250 V AC. 1 A / 125
SPD type T1, T2
Standards IEC61643-11,
Storage temperature -40 °C...70°C
Suitable For Count-in installation
Tightening torque, max. 4.5 Nm
Time interval 5 years
Type of connection Clamped
UL 94 flammability rating V-0
Voltage type AC
Width 47mm
Width (inches) 1.8504 inch
Wire connection method Screw connection

Reviews

Be the first to submit a review

Trustpilot