Weidmüller Photocouplers SSR 630084

Weidmuller Brand: Weidmuller
Weidmuller manufactures plug-in SSR relays suitable for 33V DC applications, designed for easy replacement and reliable performance.
Description Image Product Buy Pricing (Ex VAT) Input Voltage Ambient temperature Clearance and creepage distances for Colour Control voltage (min.) Contact Plating Contact Type Continuous current control side - load side Input Current Depth (inches) Max. switching capacity GTIN (EAN) Height (inches) Misc Attribute Inrush current Leakage Current Load Current Min. switching current Mount
Weidmüller 4061190000-1 SSR 2A 33V DC Plug-in Relay Replacement
Weidmüller 4061190000-1 SSR 2A 33V DC Plug-in Relay Replacement
Standard range
Order code: 13-4976
MPN: 4061190000-1

Despatched within 4 working days - 5 in stock
1+ £22.55
Price per unit Ex VAT
30V DC 18V DC 7mA 170mW SSS Relais 24V/24V 2Adc
Weidmuller 4064310000 SSR Relay 2A 33V DC Plug-in 1 piece
Weidmuller 4064310000 SSR Relay 2A 33V DC Plug-in 1 piece
Standard range
Order code: 13-4979
MPN: 4064310000

Despatched within 4 working days - 6 in stock
1+ £25.30
10+ £23.46
100+ £22.88
Price per unit Ex VAT
6V DC -20 °C…60°C = 5.5mm black 2.5V DC Gold 1 NO contact (MOS-FET) 2 A side 9mA 0.5906 inch 45mW 4032248365524 1.1024 inch SSS Relais 5V/24V 2Adc 15 A / 10 ms <10 µA 2A 5mA Through Hole

Trustpilot