Weidmuller 4064310000 SSR Relay 2A 33V DC Plug-in 1 piece

Image Representative of Range

Weidmuller 4064310000 SSR Relay 2A 33V DC Plug-in 1 piece

MPN
4064310000
Brand
Weidmuller
EAN-13
2050001361257
Order Code
13-4979
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.97
10+ £24.10
100+ £23.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weidmüller SSR 4064310000 is a solid state relay with a maximum switching voltage of 33 V DC and a current rating of 2 A. It features zero crossing switching for reduced electrical noise, making it suitable for electronic control applications. This semiconductor switch is typically used in industrial automation and control systems.
Type SSR
Input Voltage 6V DC
Contact Configuration 1NO
Switching Current 2A
Width 5mm
Height 28mm
Ambient temperature -20 °C…60°C
Clearance and creepage distances for = 5.5mm
Colour black
Connection Connector
Contact Plating Gold
Contact Type 1 NO contact (MOS-FET)
Continuous current 2 A
control side - load side side
Control voltage (min.) 2.5V DC
Depth 15mm
Depth (inches) 0.5906 inch
GTIN (EAN) 4032248365524
Height (inches) 1.1024 inch
Input Current 9mA
Inrush current 15 A / 10 ms
Leakage Current <10 µA
Load Current 2A
Max. switching capacity 45mW
Maximum Temperature +60°C
Min. switching current 5mA
Min. temperature -20°C
Misc Attribute SSS Relais 5V/24V 2Adc
Mount Through Hole
MTTF 1118 a
Net weight 2.05g
Nominal control current 9 mA DC (±10%)
Number of Poles 1
Operating Temperature Humidity
Output Voltage 3 - 33
Package/Case SIP
Permanent current (max.) 2A
Power Rating 45 mW
Protective circuit, load side Free-wheeling diode
Rated control voltage 2.5 V DC...5 V DC...6 V DC
Rated control voltage (control input) 2.5 V DC...5 V DC...6 V DC
Rated operation current Ie 2
Rated switching current 2 A DC
Rated switching voltage 3...33 V DC
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant
Series SSS
Short-circuit-proof No
Status indicator No
Storage temperature -40 °C...70°C
Switching voltage (min.) 3V DC
Switch-off delay <600 µs
Switch-on delay <55 µs
Termination PC Pin
Throw Configuration SPST
Type of digital output Other
Type of output voltage DC
Type of voltage (input voltage) DC
Version TERMSERIES, Solid-state relay, Rated control volt-
Voltage drop at max. load = 120 mV
Voltage Rating 2.5V
Weight 2.05g
Width (inches) 0.1968 inch
Wire connection method Plug-in connection
Wiring diagram Dimensional drawing
With LED indication false

Reviews

Be the first to submit a review

Trustpilot