Weidmüller 4061190000-1 SSR 2A 33V DC Plug-in Relay Replacement

Image Representative of Range

Weidmüller 4061190000-1 SSR 2A 33V DC Plug-in Relay Replacement

MPN
4061190000-1
Brand
Weidmuller
EAN-13
2050001361264
Order Code
13-4976
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.52 £22.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Weidmüller SSR 4061190000-1 is a semiconductor switch designed for efficient control of electrical circuits with a switching voltage of up to 33 V DC and a current of 2 A. This solid-state relay features zero crossing switching for reduced electrical noise, making it suitable for applications requiring precise and silent operation. Common uses include automation systems and industrial control environments where reliability and durability are essential.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 2A
Width 5mm
Height 28mm
Connection Connector
Control voltage (min.) 18V DC
Depth 15mm
Input Current 7mA
Max. switching capacity 170mW
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute SSS Relais 24V/24V 2Adc
Permanent current (max.) 2A
Switching voltage (min.) 3V DC
Weight 3.61g

Reviews

Be the first to submit a review

Trustpilot