Weidmüller NULL Surge arrester (plug-in) 613866

Weidmuller Brand: Weidmuller
The Weidmuller series of surge arresters for photovoltaic systems includes various models designed to provide protection against electrical surges, ensuring the safety and longevity of photovoltaic installations.
Description Image Product Buy Pricing (Ex VAT) 50539-11, UL 1449 Tripping Characteristics Ambient temperature (operational), max.85 °C Category Category type 2 Colour Certificate No. (cURus) Energy coordination (=10 m) Clamping range, max. Depth Energy-coordinated protection effect with regard to the terminal equipment Clamping range, min. Depth (inches) Clamping range, rated connection Construction size Design Fuse protection Dim Factory colour Connection cross-section, stranded, min.1.5 mm²
Weidmüller 2530530000 VPU PV surge arrester plug-in 20 kA 1pc
Weidmüller 2530530000 VPU PV surge arrester plug-in 20 kA 1pc
Standard range
Order code: 08-2578
MPN: 2530530000

Despatched within 4 working days - 6 in stock
1+ £46.35
Price per unit Ex VAT
orange Type I, Type II, Type III 63mm true 2.252 inch Installation housing; 1TE No (W x H x D) 18 x 45 x 63 mm Orange
Weidmüller 2530550000 VPU PV II 1000 surge arrester for PV 20 kA 1pc
Weidmüller 2530550000 VPU PV II 1000 surge arrester for PV 20 kA 1pc
Standard range
Order code: 08-2579
MPN: 2530550000

Despatched within 4 working days - 9 in stock
1+ £88.92
Price per unit Ex VAT
61643-11 D Curve Rated Voltage UN SPD TYPE 1CA true black, orange E3542610000 35mm² 70mm 1.5mm² 2.7559 inch 6mm² 3 modular spacing Installation housing; 3TE, (L x W x H) 54 x 54 x 96 mm Connection cross-section, stranded,
Weidmüller 2530660000 VPU PV II 0 1000 surge arrester for PV systems
Weidmüller 2530660000 VPU PV II 0 1000 surge arrester for PV systems
Standard range
Order code: 08-2580
MPN: 2530660000

Despatched within 4 working days - 4 in stock
1+ £55.14
Price per unit Ex VAT
61643-11 Rated Voltage UN SPD TYPE 1CA true orange E354261 63mm 2.252 inch 1 modular spacing Installation housing; 1TE (L x W x H) 18 x 18 x 45 mm Orange

Trustpilot