Weidmüller 2530660000 VPU PV II 0 1000 surge arrester for PV systems

MPN
2530660000
Brand
Weidmuller
EAN-13
4050118540871
Order Code
08-2580
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £55.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weidmüller 2530660000 is a plug-in surge arrester designed for surge protection in photovoltaic (PV) systems, capable of handling up to 20 kA. This durable equipment provides reliable protection against voltage spikes, ensuring the longevity and safety of PV installations. Ideal for use in renewable energy systems, it supports the prevention of damage due to electrical surges.
Type Surge arrester (plug-in)
50539-11, UL 1449 61643-11
Ambient temperature (operational), max.85 °C Rated Voltage UN
Category SPD TYPE 1CA
Category type 2 true
Certificate No. (cURus) E354261
Colour orange
Construction size 1 modular spacing
Degree of protection (IP) IP20
Depth 63mm
Depth (inches) 2.252 inch
Design Installation housing; 1TE
Dim (L x W x H) 18 x 18 x 45 mm
Discharge current In (8/20 µs) 20 kA
Factory colour Orange
GTIN (EAN) 4050118540871
Height 45mm
Height (inches) 1.7716 inch
Humidity 5 - 95% rel. humidity
In 20 kA
Integrated backup fuse false
Integrated back-up fuse No
Integrated short-circuit protection false
IP Rating IP20
Leakage Current 20kA
Leakage current at Un 30 µA
Leakage-current free false
Length 18mm
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 1.5
Max. continuous voltage DC 1100
Max. discharge surge current (8/20) 40
Max. PV-voltage 1100
Misc Attribute VPU PV II 0 1000
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 7.7g
Number of conductors (without earthing) 0
Number of Poles 1
Operating altitude = 4000 m
Operating height in the grounded PV = 2000 m
Operating Temperature -40 °C to +70°C
Optical function display green = OK; red = arrester
Pollution severity 2
Protection degree IP20
Protection level Up (+/- , -/PE , +/PE) = 3.8 kV
PV system voltage, max. Ucpv 1100 V
REACH SVHC No SVHC above 0.1 wt%
Requirements class Type II
Requirements class, acc. to EN T2
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCCR 50 kA
Short-circuit curent ISCPV 11000 A
Signalling at the device Optical
SPD type T2
Standards ROHS compliant
Storage temperature -40 °C...85°C
stranded, min. stranded, max.
Stripping length 18mm
Surge protection for PV systems
Surge voltage category III
System configuration DC true
System configuration IT false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S false
System configuration TT false
Time interval 5 years
Type of connection pluggable
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage Rating 1100V
Voltage type DC
VPR ( DC+/DC-) 2500 V
Width 18mm
Width (inches) 0.7087 inch
Wire cross-section, solid, max. 1.5mm²
Wire cross-section, solid, min. 1.5mm²
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot