Weidmüller 2530530000 VPU PV surge arrester plug-in 20 kA 1pc

MPN
2530530000
Brand
Weidmuller
EAN-13
2050007675853
Order Code
08-2578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £46.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Weidmüller surge arrester, model number 2530530000, is a plug-in device designed to handle up to 20 kA of surge current protection. It is particularly suitable for photovoltaic systems, providing critical protection against voltage spikes. This component ensures reliability and safety in solar energy installations.
Type Surge arrester (plug-in)
Colour orange
Degree of protection (IP) IP20
Depth 63mm
Depth (inches) 2.252 inch
Design Installation housing; 1TE
Dim (W x H x D) 18 x 45 x 63 mm
Energy coordination (=10 m) Type I, Type II, Type III
Energy-coordinated protection effect with regard to the terminal equipment true
Factory colour Orange
Fuse protection No
GTIN (EAN) 4050118540741
Height 45mm
Height (inches) 1.7716 inch
Humidity 5 - 95% rel. humidity
Integrated backup fuse false
Integrated back-up fuse No
IP Rating IP20
is defective - replace Spare arrester
Leakage Current 20kA
Leakage current at Un 30 µA
Lightning impulse current (10/350 µs) 5
Max. conductor cross section flexible (fine-strand) 35
Max. conductor cross section solid (solid, stranded) 35
Max. continuous voltage DC 1100
Max. PV-voltage 1100
Misc Attribute Type I/II
Mounting method DIN rail (top hat rail) 35mm
Net weight 9.44g
Nominal voltage DC 1000
Number of Poles 1
Operating altitude = 4000 m
Operating height in the grounded PV = 2000 m
Operating Temperature -40 °C to +70°C
Optical function display green = OK; red = arrester
Overcurrent protected voltage tapping false
Pollution severity 2
Protection degree IP20
Protection level Up (+/- , -/PE , +/PE) = 3.8 kV
PV system voltage, max. Ucpv 1100 V
REACH SVHC No SVHC above 0.1 wt%
Remote signalling false
Requirements class Type I/II
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Short-circuit curent ISCPV 11000 A
Signalling at the device Optical
Signalling contact No
SPD type T1, T2
Specific energy (W/R) 9.77
Standards EN 50539-11:2013 + A1:2014, UL 1449 Ed. 4
Storage temperature -40 °C...85°C
Stripping length 18mm
Surge voltage category III
System configuration IT false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S false
System configuration TT false
Test class Type 1 + 2
Time interval 5 years
Total discharge current Itotal 6.25 kA
Total discharge current Itotal ( 8/20µs) 50 kA Discharge current In (8/20 µs)
Type of connection pluggable
UL 94 flammability rating V-0
Voltage protection level 3800
Voltage protection level (DC+ - DC-) 3800
Voltage protection level (DC+/DC- - PE) 3800
Voltage Rating 1000V
Voltage switching spark gap technology true
Voltage type DC
Width 18mm
Width (inches) 0.7087 inch
Wire connection cross section, finely 35mm²
Wire cross-section, solid, max. 35mm²
Wire cross-section, solid, min. 1.5mm²

Reviews

Be the first to submit a review

Trustpilot