Weidmüller 2530550000 VPU PV II 1000 surge arrester for PV 20 kA 1pc

MPN
2530550000
Brand
Weidmuller
EAN-13
4050118540550
Order Code
08-2579
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £88.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller 2530550000 VPU PV II 3 1000 surge arrester is designed for surge protection in photovoltaic systems. It can handle surges up to 20 kA and is a plug-in type device. This component is ideal for safeguarding PV installations from overvoltage damage.
Type Surge arrester (plug-in)
Tripping Characteristics D Curve
50539-11, UL 1449 61643-11
Ambient temperature (operational), max.85 °C Rated Voltage UN
Category SPD TYPE 1CA
Category type 2 true
Certificate No. (cURus) E3542610000
Clamping range, max. 35mm²
Clamping range, min. 1.5mm²
Clamping range, rated connection 6mm²
Colour black, orange
Connection cross-section, stranded, min.1.5 mm² Connection cross-section, stranded,
Construction size 3 modular spacing
Degree of protection (IP) IP20
Depth 70mm
Depth (inches) 2.7559 inch
Design Installation housing; 3TE,
Dim (L x W x H) 54 x 54 x 96 mm
Discharge current Imax (8/20µs) wire-PE40 kA SPD type
Discharge current In (8/20µs) wire-PE 20 kA
GTIN (EAN) 4050118540550
Height 96mm
Height (inches) 3.7795 inch
Humidity 5 - 95% rel. humidity
In 20 kA
Integrated backup fuse false
Integrated back-up fuse No
Integrated short-circuit protection false
IP Rating IP20
Leakage Current 20kA
Leakage current at Un 30 µA
Leakage-current free false
Length 54mm
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 1.5
Max. continuous voltage DC 1100
Max. continuous voltage, Uc (DC) 1000 V
Max. discharge surge current (8/20) 40
Max. PV-voltage 1100
Misc Attribute VPU PV II 3 1000
Mounting dimension - height 75mm
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 386g
Number of conductors (without earthing) 2
Number of Poles 3
Operating altitude = 4000 m
Operating height in the grounded PV = 2000 m
Operating height in ungrounded PV = 4000 m
Operating Temperature -40 °C to +70°C
Optical function display green = OK; red = arrester
Pollution severity 2
Protection degree IP20
Protection level Up (+/- , -/PE , +/PE) = 3.8 kV
PV system voltage, max. Ucpv 1100 V
Rated Voltage (DC) 1000 V
REACH SVHC No SVHC above 0.1 wt%
Requirements class Type II
Requirements class, acc. to EN T2
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCCR 50 kA
Short-circuit curent ISCPV 11000 A
Signalling at the device Optical
Signalling contact No
Standards ROHS compliant
Storage temperature -40 °C...85°C
stranded, min. stranded, max.
Stripping length 18mm
Stripping length, rated connection 18mm
Surge protection for PV systems
Surge voltage category III
System configuration DC true
System configuration IT false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S false
System configuration TN-S false
System configuration TT false
Tightening torque, max. 4.5 Nm
Tightening torque, min. 3 Nm
Time interval 5 years
Total discharge current Itotal ( 8/20µs) 50 kA Discharge current In (8/20 µs)
Type of connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Voltage Rating 1100V
Voltage type DC
VPR ( DC-/G) 2500 V
VPR ( DC+/DC-) 2500 V
Weight 0.40
Width 54mm
Width (inches) 2.126 inch
Wire cross-section, solid, max. 1.5mm²
Wire cross-section, solid, min. 1.5mm²
With remote signalling contact false

Reviews

Be the first to submit a review

Trustpilot