Weidműller 2819820000 Automatic Stripper For Precise Wire Cutting |
13-9846
|
|
Available to back orderBack-order availability date - 10/11/2026
|
1+ £503.30
Price per unit Ex VAT
|
26.8 |
|
1.0551 inch |
4064675343363 |
|
1.6 |
|
0.063 inch |
1534740000 - Powerstripper AM 12 (from serial number 2019) |
33.44g |
1 items |
|
|
No SVHC above 0.1 wt% |
|
|
Compliant |
|
false |
Automatic machines, Set of cutters |
Weidműller 1534740000 Automatic Stripper Electropneumatic Tool |
14-9992
|
|
Available to back orderBack-order availability date - 10/11/2026
|
1+ £4774.15
Price per unit Ex VAT
|
230 |
5 - 5.5 bar |
9.0551 inch |
4050118338409 |
Electropneumatic |
520 |
100 - 240 V / 50/60 Hz / |
20.4724 inch |
|
17000g |
|
80mm |
11.90 |
Lead 7439-92-1 |
120mm |
3.5mm |
Compliant with exemption |
25mm |
true |
Tools, Automatic stripper |
Weidműller 2007350000 Automatic Stripper Self-Adjusting Versatile Tool |
14-9993
|
|
Available to back orderBack-order availability date - 10/11/2026
|
1+ £697.72
Price per unit Ex VAT
|
26.6 |
|
1.0472 inch |
4050118392746 |
|
1.6 |
|
0.063 inch |
1534740000 - Powerstripper AM 12 (up to serial number 2018) |
4g |
1 items |
|
|
No SVHC above 0.1 wt% |
|
|
Compliant |
|
false |
Accessories, Set of cutters |
Weidműller 2007360000 Automatic Stripper Self-Adjusting Precise Cutting |
14-9994
|
|
Despatched within 5 working days - 1 in stock
|
1+ £433.34
Price per unit Ex VAT
|
26.7 |
|
1.0512 inch |
4050118392562 |
|
1.6 |
|
0.063 inch |
1534740000 - Powerstripper AM 12 (up to serial number 2018) |
4g |
1 items |
|
|
No SVHC above 0.1 wt% |
|
|
Compliant |
|
false |
Accessories, Set of cutters |