Weidműller 1534740000 Automatic Stripper Electropneumatic Tool

MPN
1534740000
Brand
Weidmuller
Order Code
14-9992
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4774.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/07/2026

Weidmüllers 1534740000 Automatic Wire Stripper is an electropneumatic tool designed for precision and efficiency in stripping wires. This tool features automatic adjustment to various wire sizes, ensuring consistency and accuracy in electrical installations. It is typically used in automotive, industrial, and electronic wiring applications for streamlined and reliable wire preparation.
Type Automatic Wire Stripper
Compressed-air connection 5 - 5.5 bar
Depth 230
Depth (inches) 9.0551 inch
Drive Electropneumatic
ECLASS 14 17-13-01-01
ECLASS 15.0 17-13-01-01
Electrical Connection 100 - 240 V / 50/60 Hz /
ETIM 10 EC002778
ETIM 8.0 EC002778
ETIM 9.0 EC002778
Function Skin
GTIN (EAN) 4050118338409
Height 520
Height (inches) 20.4724 inch
Insertion length 80mm
Max. dismantling area 11.90
Max. dismantling length 120mm
Min. dismantling area 3.5mm
Min. dismantling length 25mm
Net weight 17000g
Pull-off length 20 - 120mm
Pulse time approx. 3 s
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP d2df479e-2b79-4e98-adc7-b03577df98ae
Strip length adjustable true
Version Tools, Automatic stripper
Width 254
Width (inches) 10 inch

Reviews

Be the first to submit a review

Trustpilot