Weidműller 2007360000 Automatic Stripper Self-Adjusting Precise Cutting

MPN
2007360000
Brand
Weidmuller
Order Code
14-9994
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £436.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller’s Part Number 2007360000 is an automatic wire stripper designed for precise and efficient wire cutting. The self-adjusting mechanism of this tool ensures optimal performance on varying wire sizes and materials, reducing the need for manual setting adjustments. This wire stripper is ideal for electrical and electronics applications, where quick and accurate wire preparation is essential.
Type Automatic Wire Stripper
Depth 26.7
Depth (inches) 1.0512 inch
ECLASS 14 17-13-01-01
ECLASS 15.0 17-13-01-01
ETIM 10 EC002778
ETIM 8.0 EC002778
ETIM 9.0 EC002778
Function Skin
GTIN (EAN) 4050118392562
Height 1.6
Height (inches) 0.063 inch
Net weight 4g
Product information 1534740000 - Powerstripper AM 12 (up to serial number 2018)
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant
Strip length adjustable false
Version Accessories, Set of cutters
Width 20
Width (inches) 0.7874 inch

Reviews

Be the first to submit a review

Trustpilot