Weidműller 2007350000 Automatic Stripper Self-Adjusting Versatile Tool

MPN
2007350000
Brand
Weidmuller
Order Code
14-9993
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £697.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/07/2026

Weidmüllers 2007350000 automatic stripper is a self-adjusting and versatile tool designed for precision in wire stripping applications. It efficiently handles various wire sizes, making it essential for electrical and electronic engineering tasks. This tool streamlines the stripping process, improving productivity in both industrial and domestic settings.
Type Automatic Wire Stripper
Depth 26.6
Depth (inches) 1.0472 inch
ECLASS 14 17-13-01-01
ECLASS 15.0 17-13-01-01
ETIM 10 EC002778
ETIM 8.0 EC002778
ETIM 9.0 EC002778
Function Skin
GTIN (EAN) 4050118392746
Height 1.6
Height (inches) 0.063 inch
Net weight 4g
Product information 1534740000 - Powerstripper AM 12 (up to serial number 2018)
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant
Strip length adjustable false
Version Accessories, Set of cutters
Width 20
Width (inches) 0.7874 inch

Reviews

Be the first to submit a review

Trustpilot