Weidműller 2819820000 Automatic Stripper For Precise Wire Cutting

MPN
2819820000
Brand
Weidmuller
Order Code
13-9846
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £503.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/07/2026

Weidmüller manufactures the 2819820000 automatic stripper for precise wire cutting tasks. This tool features automatic wire stripping capability, enhancing efficiency and accuracy in electrical engineering applications. It is typically used by engineers for preparing wires in electronic and electrical installations.
Type Automatic Wire Stripper
Depth 26.8
Depth (inches) 1.0551 inch
ECLASS 14 17-13-01-01
ECLASS 15.0 17-13-01-01
ETIM 10 EC002778
ETIM 8.0 EC002778
ETIM 9.0 EC002778
Function Skin
GTIN (EAN) 4064675343363
Height 1.6
Height (inches) 0.063 inch
Net weight 33.44g
Product information 1534740000 - Powerstripper AM 12 (from serial number 2019)
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant
Strip length adjustable false
Version Automatic machines, Set of cutters
Width 20
Width (inches) 0.7874 inch

Reviews

Be the first to submit a review

Trustpilot