Weidműller 1381710000 Crimping Tool Ergonomic Handle Precise Crimping |
14-7024
|
|
Despatched within 5 working days - 8 in stock
|
2+ £224.98
Price per unit Ex VAT
|
|
|
|
Mechanical |
|
|
|
|
4050118183764 |
|
|
|
true |
|
|
676g |
|
|
No SVHC above 0.1 wt% |
Compliant without exemption |
Weidműller 1381670000 Crimping Tool Ergonomic Handle High Precision |
14-7025
|
|
Despatched within 5 working days - 1 in stock
|
1+ £584.29
Price per unit Ex VAT
|
178 |
Other |
|
Mechanical |
AWG 26 |
|
AWG 12 |
|
4050118183757 |
4-indent crimp |
|
|
false |
0.08 - 0.82 |
|
634g |
7.0079 inch |
|
No SVHC above 0.1 wt% |
Compliant without exemption |
Weidműller 1381690000 Crimping Tool For Precision Cable Termination |
14-7026
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £670.54
Price per unit Ex VAT
|
178 |
Other |
AWG 20, AWG 22, AWG |
Mechanical |
AWG 20 |
|
AWG 28 |
|
4050118183870 |
4-indent crimp |
|
|
false |
|
|
406g |
7.0079 inch |
|
No SVHC above 0.1 wt% |
Compliant without exemption |
Weidműller 1381750000 Crimping Tool Precise Durable Ergonomic Handle |
14-7027
|
|
Despatched within 5 working days - 3 in stock
|
2+ £138.08
Price per unit Ex VAT
|
30 |
|
|
Other |
|
12.3mm |
|
0.4843 inch |
4050118183894 |
|
|
37mm |
|
|
1.4567 inch |
49.28g |
1.1811 inch |
|
No SVHC above 0.1 wt% |
Compliant without exemption |
Weidműller 9205350000 Crimping Tool Durable Ergonomic Design |
14-7029
|
|
Despatched within 5 working days - 1 in stock
|
1+ £363.11
Price per unit Ex VAT
|
250mm |
Hexagon |
|
Mechanical |
|
|
|
|
4032248725489 |
Hexagonal crimp |
Crimping tool for fibre- |
|
|
|
|
624.8g |
|
interchangeable inserts |
Lead 7439-92-1 |
Not affected |