Weidműller 9205350000 Crimping Tool Durable Ergonomic Design

MPN
9205350000
Brand
Weidmuller
Order Code
14-7029
Country of Origin
Germany
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £350.83 £336.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller IE-CT-SC-GOF-P is a Crimping tool, Hexagonal crimp. Tool for crimping wire-end ferrules, contacts or cable lugs on stripped conductors.
Type Crimping tool
Length 250mm
Compression shape Hexagon
Construction/operation Mechanical
Crimping type/profile Hexagonal crimp
Description of article Crimping tool for fibre-
ECLASS 14 21-04-38-11
ECLASS 15.0 21-04-38-11
ETIM 10 EC000168
ETIM 8.0 EC000168
ETIM 9.0 EC000168
GTIN (EAN) 4032248725489
Net weight 624.8g
Number of included inserts 0
optic, ProfiNet, Mobil interchangeable inserts
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP 2159813b-98fd-4068-b62a-bc89a046c012
Weight 730g
Width 250mm
Width (inches) 9.8425 inch
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot