Weidműller 1381750000 Crimping Tool Precise Durable Ergonomic Handle

MPN
1381750000
Brand
Weidmuller
Order Code
14-7027
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £139.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

Weidmüller SAI-CEH095 is a Crimping tool. Tool for crimping wire-end ferrules, contacts or cable lugs on stripped conductors.
Type Crimping tool
Length 30
Construction/operation Other
Depth 12.3mm
Depth (inches) 0.4843 inch
ECLASS 14 21-04-38-11
ECLASS 15.0 21-04-38-11
ETIM 10 EC000168
ETIM 8.0 EC000168
ETIM 9.0 EC000168
GTIN (EAN) 4050118183894
Height 37mm
Height (inches) 1.4567 inch
Length (inches) 1.1811 inch
Net weight 49.28g
Number of included inserts 0
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
With automatic return false
With locking device (for mechanical tools) false

Reviews

Be the first to submit a review

Trustpilot