Weidműller 1381690000 Crimping Tool For Precision Cable Termination

MPN
1381690000
Brand
Weidmuller
Order Code
14-7026
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £670.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/08/2026

Weidmüller SAI-TMCSK is a Crimping tool, Turned contacts, 4-indent crimp. Tool for crimping wire-end ferrules, contacts or cable lugs on stripped conductors.
Type Crimping tool
Length 178
adjustable crimping range AWG AWG 20, AWG 22, AWG
Compression shape Other
Conductor cross-section, max. AWG AWG 20
Conductor cross-section, min. AWG AWG 28
Construction/operation Mechanical
Crimping type/profile 4-indent crimp
ECLASS 14 21-04-38-11
ECLASS 15.0 21-04-38-11
ETIM 10 EC000168
ETIM 8.0 EC000168
ETIM 9.0 EC000168
GTIN (EAN) 4050118183870
Inserts exchangeable false
Length (inches) 7.0079 inch
Net weight 406g
Number of included inserts 0
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Suitable For Various applications
Type of contact Turned contacts
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot