Weidműller 1381670000 Crimping Tool Ergonomic Handle High Precision

MPN
1381670000
Brand
Weidmuller
Order Code
14-7025
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £588.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 9 in stock

Weidmüller SAI-TMCGK is a Crimping tool, Turned contacts, 4-indent crimp. Tool for crimping wire-end ferrules, contacts or cable lugs on stripped conductors.
Type Crimping tool
Length 178
Compression shape Other
Conductor cross-section, max. AWG AWG 26
Conductor cross-section, min. AWG AWG 12
Construction/operation Mechanical
Crimping type/profile 4-indent crimp
Cross Section 0.08 - 0.82
ECLASS 14 21-04-38-11
ECLASS 15.0 21-04-38-11
ETIM 10 EC000168
ETIM 8.0 EC000168
ETIM 9.0 EC000168
GTIN (EAN) 4050118183757
Inserts exchangeable false
Length (inches) 7.0079 inch
Net weight 634g
Number of included inserts 0
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Suitable For Various applications
Type of contact Turned contacts
Wire end ferrules cross-section, max. 0.82mm²
Wire end ferrules cross-section, min. 0.08mm²
With automatic return true
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot