Weidmuller Electromechanical-Relays-General Purpose Power Relays Relay 650488

Weidmuller Brand: Weidmuller
These Weidmüller relays are designed for switching applications, providing reliable operation across various voltage levels and configurations within electronic systems.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Alternative product Coil Current Coil Resistance Contact Arrangement DC Coil Voltage Depth Depth (inches) GTIN (EAN) Detailed drawing Removal of the test button detent lock Dimensional drawing Mechanical switch position indicator Max Current Rating Max Power Rating Maximum AC Switching Voltage Net weight Maximum Operating Temperature Maximum Pick-Up Voltage Power Rating Minimum Operating Temperature
Weidműller 8870270000 Relay Miniature 110V DC 1CO Contact
Weidműller 8870270000 Relay Miniature 110V DC 1CO Contact
Standard range
Order code: 15-2095
MPN: 8870270000

Order in multiples of 40


Despatched within 5 working days - 270 in stock
40+ £9.16
Price per unit Ex VAT
110V DC CRI10110T 4.1mA 28.8KOhm SPDT 110V 26.7mm 1.0512 inch 4032248613649 Relay in combination with base Derating curve Yes 16A 4kVA 400V 16g 70°C 77VDC 507 mW -40°C
Weidműller 8870120000 Relay 110V DC Miniature 1 CO Contact
Weidműller 8870120000 Relay 110V DC Miniature 1 CO Contact
Standard range
Order code: 15-2098
MPN: 8870120000

Order in multiples of 50


Despatched within 5 working days - 240 in stock
50+ £8.40
Price per unit Ex VAT
110V DC CRI10110 28800 O ± 12 % 25.6mm 1.0079 inch 4032248613496 No 16g 507 mW
Weidműller 8870110000 Relay Miniature 48V DC 1 CO Contact
Weidműller 8870110000 Relay Miniature 48V DC 1 CO Contact
Standard range
Order code: 15-2130
MPN: 8870110000

Order in multiples of 50


Despatched within 5 working days - 180 in stock
50+ £7.33
Price per unit Ex VAT
48V CRI10048 5520 O ± 10 % 25.6mm 1.0079 inch 4032248613489 No 16.4g 456 mW

Trustpilot