Weidműller 8870270000 Relay Miniature 110V DC 1CO Contact

MPN
8870270000
Brand
Weidmuller
Order Code
15-2095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
40+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 270 in stock

Weidmüller manufactures the 8870270000 relay with miniature dimensions and a 110V DC 1CO contact configuration, ideal for space-constrained applications. This relay is suited for signal switching and control in automation systems. Engineers often use such relays in electrical circuits requiring reliable switching of low power signals.
Coil Voltage 110V DC
Contact Configuration 1CO (SPDT)
Alternative product CRI10110T
Ambient temperature -40 °C…70°C
Available until 2024-10-31T00:00:00+01:00
Certificate No. (CSA) 249409-2426937
Clearance and creepage distances for = 8mm
Coil Current 4.1mA
Coil Resistance 28.8KOhm
Colour Transparent
Contact Arrangement SPDT
Contact Type 1 CO contact (AgNi)
Continuous current 16 A
control side - load side side
cycles, DC coil 10 x 106 V, 100 mA @ 5 V
DC Coil Voltage 110V
DC operational voltage range Electrical service life 250 V AC resistive load
DC switching capacity (resistive), max. 384 W @ 24 V Switch-on delay
Delivery status Discontinued
Depth 26.7mm
Depth (inches) 1.0512 inch
Detailed drawing Removal of the test button detent lock Relay in combination with base
Dielectric strength of open contact 1 kVeff / 1 min
Dimensional drawing Derating curve
GTIN (EAN) 4032248613649
Height 29mm
Height (inches) 1.1417 inch
Impulse withstand voltage 5 kV (1.2/50 µs)
Inrush current 30 A / 4 s
Insulating material group IIIa
Max Current Rating 16A
Max Power Rating 4kVA
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Maximum AC Switching Voltage 400V
Maximum Operating Temperature 70°C
Maximum Pick-Up Voltage 77VDC
Mechanical service life AC coil 5 x 106 switching
Mechanical switch position indicator Yes
Min. switching power 1 mA @ 24 V, 10 mA @ 12
Minimum Operating Temperature -40°C
Mounting Plug-In
Net weight 16g
Number of Terminals 8
Operating Temperature Humidity
Package Type Dust Cover
Pitch in mm (P) 5.00mm
Pollution severity 2
Power Rating 507 mW
Protective circuit Free-wheeling diode
Rated control voltage 110 V DC
Rated current DC 4.6mA
Rated switching voltage 240 V AC
Rated voltage 250 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 85ecb834-8971-4667-a012-c65a77e9d726
Status indicator Green LED
Storage temperature -40 °C...85°C
Surge voltage category III
Switch-off delay = 6 ms
Termination Style Solder Lug
Test button available Yes
Type Relay
UL 94 flammability rating V-2
Version RIDERSERIES RCI, Relay, Number of contacts: 1,
Version of test button lockable, just when
View of Pins from below DC load limit curve Resistive load
Width 13mm
Width (inches) 0.5118 inch
Wire connection method Plug-in connection
Wiring diagram Graph

Reviews

Be the first to submit a review

Trustpilot