Weidműller 8870110000 Relay Miniature 48V DC 1 CO Contact

MPN
8870110000
Brand
Weidmuller
Order Code
15-2130
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 180 in stock

Weidmüllers 8870110000 relay features a compact design suitable for applications requiring a 48V DC input and a single CO (changeover) contact configuration. Known for reliability, it is commonly used in switching operations within industrial automation systems. This miniature relay is ideal for space-constrained environments where efficient performance is crucial.
Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Alternative product CRI10048
Ambient temperature -40 °C…70°C
Available until 2024-10-31T00:00:00+01:00
Certificate No. (CSA) 249409-2426937
Clearance and creepage distances for = 8mm
Coil Resistance 5520 O ± 10 %
Colour Transparent
Contact Type 1 CO contact (AgNi)
Continuous current 16 A
control side - load side side
cycles, DC coil 10 x 106 V, 100 mA @ 5 V
DC operational voltage range Electrical service life 250 V AC resistive load
DC switching capacity (resistive), max. 384 W @ 24 V Switch-on delay
Delivery status Discontinued
Depth 25.6mm
Depth (inches) 1.0079 inch
Dielectric strength of open contact 1 kVeff / 1 min
GTIN (EAN) 4032248613489
Height 29mm
Height (inches) 1.1417 inch
Impulse withstand voltage 5 kV (1.2/50 µs)
Inrush current 30 A / 4 s
Insulating material group IIIa
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Mechanical service life AC coil 5 x 106 switching
Mechanical switch position indicator No
Min. switching power 1 mA @ 24 V, 10 mA @ 12
Net weight 16.4g
Operating Temperature Humidity
Pitch in mm (P) 5.00mm
Pollution severity 2
Power Rating 456 mW
Protective circuit Free-wheeling diode
Rated control voltage 48 V DC
Rated current DC 9.5mA
Rated switching voltage 240 V AC
Rated voltage 250 V
REACH SVHC Lead 7439-92-1
ROHS Yes
RoHS Compliance Status Compliant with exemption
RoHS Version 2011/65/EU
SCIP 85ecb834-8971-4667-a012-c65a77e9d726
Status indicator Green LED
Storage temperature -40 °C...85°C
Surge voltage category III
Switch-off delay = 6 ms
Test button available No
Type Relay
UL 94 flammability rating V-2
Version RIDERSERIES RCI, Relay, Number of contacts: 1,
View of Pins from below DC load limit curve Resistive load
Width 13mm
Width (inches) 0.5118 inch
Wire connection method Plug-in connection
Wiring diagram Graph

Reviews

Be the first to submit a review

Trustpilot