Weidműller 8870120000 Relay 110V DC Miniature 1 CO Contact

MPN
8870120000
Brand
Weidmuller
Order Code
15-2098
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 240 in stock

Weidmüller provides the 8870120000 relay featuring a 110V DC operating range and a compact design with a single changeover (1 CO) contact. This miniature relay is ideal for applications requiring reliable switching with limited space, such as in control panels and automation systems. It is often used in environments where efficient and high-performance electrical connectivity is essential.
Coil Voltage 110V DC
Contact Configuration 1CO (SPDT)
Alternative product CRI10110
Ambient temperature -40 °C…70°C
Available until 2024-10-31T00:00:00+01:00
Certificate No. (CSA) 249409-2426937
Clearance and creepage distances for = 8mm
Coil Resistance 28800 O ± 12 %
Colour Transparent
Contact Type 1 CO contact (AgNi)
Continuous current 16 A
control side - load side side
cycles, DC coil 10 x 106 V, 100 mA @ 5 V
DC operational voltage range Electrical service life 250 V AC resistive load
DC switching capacity (resistive), max. 384 W @ 24 V Switch-on delay
Delivery status Discontinued
Depth 25.6mm
Depth (inches) 1.0079 inch
Dielectric strength of open contact 1 kVeff / 1 min
GTIN (EAN) 4032248613496
Height 29mm
Height (inches) 1.1417 inch
Impulse withstand voltage 5 kV (1.2/50 µs)
Inrush current 30 A / 4 s
Insulating material group IIIa
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Mechanical service life AC coil 5 x 106 switching
Mechanical switch position indicator No
Min. switching power 1 mA @ 24 V, 10 mA @ 12
Net weight 16g
Operating Temperature Humidity
Pitch in mm (P) 5.00mm
Pollution severity 2
Power Rating 507 mW
Protective circuit Free-wheeling diode
Rated control voltage 110 V DC
Rated current DC 4.6mA
Rated switching voltage 240 V AC
Rated voltage 250 V
REACH SVHC Lead 7439-92-1
ROHS Yes
RoHS Compliance Status Compliant with exemption
RoHS Version 2011/65/EU
SCIP 85ecb834-8971-4667-a012-c65a77e9d726
Status indicator Green LED
Storage temperature -40 °C...85°C
Surge voltage category III
Switch-off delay = 6 ms
Test button available No
Type Relay
UL 94 flammability rating V-2
Version RIDERSERIES RCI, Relay, Number of contacts: 1,
View of Pins from below DC load limit curve Resistive load
Width 13mm
Width (inches) 0.5118 inch
Wire connection method Plug-in connection
Wiring diagram Graph

Reviews

Be the first to submit a review

Trustpilot