Weidmüller Crimp Terminals U terminal 630085

Weidmuller Brand: Weidmuller
Weidmuller produces a variety of electrical U terminals designed for different wire sizes and applications, featuring distinct hole diameters and materials, and are available in bulk quantities.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Wire Size mm2 Maximum Wire Size AWG Colour insulation Conductor cross-section, max. Conductor cross-section, min. Connection density (S1) Connection length (I) Cross-section range Depth Depth (inches) Dimension Dimension (bolt) Factory colour GTIN (EAN) Height Hole Ø Identification colour Inside diameter (d1) Max. AWG-size
Weidmüller 9200320000 U Terminal 0.50-1.50mm² Red 100 pieces Hole Dia5.3mm
Weidmüller 9200320000 U Terminal 0.50-1.50mm² Red 100 pieces Hole Dia5.3mm
Standard range
Order code: 13-5137
MPN: 9200320000

Despatched within 4 working days - 15 in stock
1+ £5.08
Price per unit Ex VAT
Red 1.5mm² 16 Red 1.5mm² 0.5mm² 0.75mm 17.8mm 0.50 - 1.50mm² 5.8mm 0.2283 inch M 5 M 5 Red 4032248410149 160mm 5.3mm red 5.3mm 16
Weidmüller 9200410000 U Terminal 4/6mm² Dia4.3mm Yellow PVC 100 pieces
Weidmüller 9200410000 U Terminal 4/6mm² Dia4.3mm Yellow PVC 100 pieces
Standard range
Order code: 13-5138
MPN: 9200410000

Despatched within 4 working days - 5 in stock
1+ £12.07
Price per unit Ex VAT
Yellow 6mm² 10 Yellow 6mm² 4mm² 1mm 21.35mm 4 - 6mm² 8mm 0.315 inch M 4 M 4 Yellow 4032248410255 130mm 4.3mm yellow 4.3mm 10
Weidmuller 9200430000 U Terminal 4-6mm² Hole Dia6.5mm Yellow 100 pieces
Weidmuller 9200430000 U Terminal 4-6mm² Hole Dia6.5mm Yellow 100 pieces
Standard range
Order code: 13-5139
MPN: 9200430000

Despatched within 4 working days - 4 in stock
1+ £11.57
Price per unit Ex VAT
Yellow 6mm² 10 Yellow 6mm² 4mm² 1mm 21.35mm 4 - 6mm² 8mm 0.315 inch M 6 M 6 Yellow 4032248410279 90mm 6.5mm yellow 6.4mm 10

Trustpilot