Weidmüller 9200410000 U Terminal 4/6mm² Dia4.3mm Yellow PVC 100 pieces

Image Representative of Range

Weidmüller 9200410000 U Terminal 4/6mm² Dia4.3mm Yellow PVC 100 pieces

MPN
9200410000
Brand
Weidmuller
EAN-13
4032248410255
Order Code
13-5138
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Weidmüller, the 9200410000 U terminal is a partially insulated crimp connector with a spade terminal design. This yellow terminal accommodates wire sizes of 4 mm² and 6 mm², featuring a hole diameter of 4.3 mm. It is commonly utilised in industrial applications for secure electrical connections.
Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Body Orientation Straight
Colour insulation Yellow
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection density (S1) 1mm
Connection length (I) 21.35mm
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Depth 8mm
Depth (inches) 0.315 inch
Description of article Insulated forked-cable
Dimension M 4
Dimension (bolt) M 4
Factory colour Yellow
For pull protected connections true
GTIN (EAN) 4032248410255
Height 130mm
Hole Ø 4.3mm
Identification colour yellow
Industrial packaging Yes
Inside diameter (d1) 4.3mm
Insulation Option Partially Insulated
Material Copper
Material/plastic PVC
Max. AWG-size 10
max. cross section 6mm²
Min. AWG-size 12
Min. cross section 4mm²
Misc Attribute 1 LIS 6 M4V
Misc Attribute 2 LIS 6M4 V
Model Standard version
Mounting Cable Mount
Net weight 1.63g
Nominal cross section 4 - 6
Nominal Current 44
Number of branches 1
Oil stop/centre bar false
Outside diameter (d) 9mm
Plastic collar diameter (D) 6.4mm
Plastic collar length (b) 14.15mm
Product Depth (mm) 8
Product Length (mm) 25.9
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve No
Termination Method Crimp
Thread Size M4
Type Fork Terminals
Type of connection End connector
Version cable lug, terminal end,Insulated cable connec-
Weight 1.63g
Width 25.9mm
Width (inches) 1.0197 inch
Wire Size 9-11AWG

Reviews

Be the first to submit a review

Trustpilot