Weidmüller 9200320000 U Terminal 0.50-1.50mm² Red 100 pieces Hole Dia5.3mm

Image Representative of Range

Weidmüller 9200320000 U Terminal 0.50-1.50mm² Red 100 pieces Hole Dia5.3mm

MPN
9200320000
Brand
Weidmuller
EAN-13
4032248410149
Order Code
13-5137
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Weidmüller U terminal, with part number 9200320000, is a partially insulated crimp connector designed for wire sizes between 0.50 mm² and 1.50 mm². It features a hole diameter of 5.3 mm and comes in a convenient packaging unit of 100 pieces, ideal for industrial applications. This red U terminal is typically used for secure electrical connections in production environments.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Body Orientation Straight
Colour insulation Red
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.5mm²
Connection density (S1) 0.75mm
Connection length (I) 17.8mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Depth 5.8mm
Depth (inches) 0.2283 inch
Description of article Insulated forked-cable
Dimension M 5
Dimension (bolt) M 5
Factory colour Red
For pull protected connections true
GTIN (EAN) 4032248410149
Height 160mm
Hole Ø 5.3mm
Identification colour red
Industrial packaging Yes
Inside diameter (d1) 5.3mm
Insulation Option Partially Insulated
Material Copper
Material/plastic PVC
Max. AWG-size 16
max. cross section 1.50mm²
Min. AWG-size 20
Min. cross section 0.50mm²
Misc Attribute 1 LIS 1.5M 5 V
Misc Attribute 2 LIS 1,5M5 V
Model Standard version
Mounting Cable Mount
Net weight 0.62g
Nominal cross section 0.5 - 1.5
Nominal Current 18
Number of branches 1
Oil stop/centre bar false
Outside diameter (d) 8.1mm
Plastic collar diameter (D) 4mm
Plastic collar length (b) 11.3mm
Product Depth (mm) 5.8
Product Length (mm) 22.4
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve No
Termination Method Crimp
Thread Size M5
Type Fork Terminals
Type of connection End connector
Version cable lug, terminal end,Insulated cable connec-
Weight 0.71g
Width 22.4mm
Width (inches) 0.8819 inch
Wire Size 15-20AWG

Reviews

Be the first to submit a review

Trustpilot