Weidmuller 9200430000 U Terminal 4-6mm² Hole Dia6.5mm Yellow 100 pieces

Image Representative of Range

Weidmuller 9200430000 U Terminal 4-6mm² Hole Dia6.5mm Yellow 100 pieces

MPN
9200430000
Brand
Weidmuller
EAN-13
4032248410279
Order Code
13-5139
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weidmüller's 9200430000 U terminal is designed for industrial applications with a wire range of 4 mm² to 6 mm². It features a 6.5 mm hole diameter and is partially insulated in yellow, ideal for secure electrical connections. Typical uses include fastening wires in control panels and electrical circuits with robust, reliable connectivity.
Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Body Orientation Straight
Colour insulation Yellow
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Connection density (S1) 1mm
Connection length (I) 21.35mm
Contact Material Copper silver plated
Cross-section range 4 - 6mm²
Depth 8mm
Depth (inches) 0.315 inch
Description of article Insulated forked-cable
Dimension M 6
Dimension (bolt) M 6
Factory colour Yellow
For pull protected connections true
GTIN (EAN) 4032248410279
Height 90mm
Hole Ø 6.5mm
Identification colour yellow
Industrial packaging Yes
Inside diameter (d1) 6.4mm
Insulation Option Partially Insulated
Material Copper
Material/plastic PVC
Max. AWG-size 10
max. cross section 6mm²
Min. AWG-size 12
Min. cross section 4mm²
Misc Attribute 1 LIS 6 M6V
Misc Attribute 2 LIS 6M6 V
Model Standard version
Mounting Cable Mount
Net weight 2.05g
Nominal cross section 4 - 6
Nominal Current 44
Number of branches 1
Oil stop/centre bar false
Outside diameter (d) 12mm
Plastic collar diameter (D) 6.4mm
Plastic collar length (b) 14.15mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for fine strand conductors true
Suitable for flat conductors false
Suitable for high temperatures (to 650 °C) false
Suitable for insulated varnish false
Suitable for round conductors true
Suitable for solid conductors false
Suitable for stranded conductors true
Support sleeve No
Termination Method Crimp
Thread Size M6
Type Fork Terminals
Type of connection End connector
Version cable lug, terminal end,Insulated cable connec-
Weight 2.05g
Width 32.6mm
Width (inches) 1.2835 inch

Reviews

Be the first to submit a review

Trustpilot