Weidműller 2614140000 RockStar Connector Female Unshrouded 7.62mm |
14-5791
|
|
Despatched within 5 working days - 80 in stock
|
25+ £13.73
Price per unit Ex VAT
|
Black |
(Tu=40°C) |
|
|
pollution degree II/2 |
0470 |
|
|
90° (upwards vertical) |
|
Yes |
|
200039-1121690 |
Cross-section for conductor connection |
|
2.5mm² |
0.08mm² |
class/ pollution degree III/2 |
|
RAL 9011 |
Weidműller 1989210000 Connector Female Shrouded 5.00mm Pitch |
14-5836
|
|
Order in multiples of 100
Despatched within 5 working days - 648 in stock
|
100+ £3.45
Price per unit Ex VAT
|
Orange |
|
|
|
pollution degree II/2 |
touch |
|
the plastic collar should |
90° (upwards vertical) |
|
Yes |
|
200039-70153051 |
|
E60693 |
|
|
class/ pollution degree III/2 |
|
RAL 2000 |
Weidműller 2797370000 Connector 3.50mm Female Shrouded |
14-5887
|
|
Despatched within 5 working days - 3,948 in stock
|
80+ £2.36
Price per unit Ex VAT
|
Orange |
(Tu=40°C) |
N/A |
|
pollution degree II/2 |
|
|
|
|
90° (upwards vertical) |
Yes |
|
|
|
|
|
|
class/ pollution degree III/2 |
Fixed connector |
RAL 2000 |
Weidműller 2614190000 Connector Female Shrouded 7.62mm |
14-5913
|
|
Despatched within 5 working days - 40 in stock
|
25+ £13.73
Price per unit Ex VAT
|
Black |
(Tu=40°C) |
|
|
pollution degree II/2 |
0470 |
|
|
90° (upwards vertical) |
|
Yes |
|
200039-1121690 |
Cross-section for conductor connection |
|
2.5mm² |
0.08mm² |
class/ pollution degree III/2 |
|
RAL 9011 |
Weidműller 1930140000 Connector 7.62mm Female Unshrouded |
14-6050
|
|
Despatched within 5 working days - 100 in stock
|
25+ £13.83
Price per unit Ex VAT
|
Black |
(Tu=40°C) |
|
|
pollution degree II/2 |
0470 |
|
|
90° (upwards vertical) |
|
Yes |
Right Angle |
200039-1534443 |
Cross-section for conductor connection |
E60693 |
10mm² |
0.2mm² |
class/ pollution degree III/2 |
|
RAL 9011 |
Weidműller 2246100000 BLZ Connector Female Shrouded 5.08mm Pitch 2-Pole |
15-2082
|
|
Order in multiples of 200
Despatched within 5 working days - 2,693 in stock
|
200+ £1.88
Price per unit Ex VAT
|
Orange |
|
|
unplugged |
|
|
E60693 |
|
|
|
|
|
|
Cross-section for conductor connection |
|
|
|
|
|
RAL 2000 |