Weidmüller manufactures the 1989210000 connector, which is a female shrouded connector with a 5.00mm pitch. It features a reliable connection for various electrical systems, ensuring secure and stable performance. This connector is typically used in industrial electronic equipment and control systems.
| Colour |
Orange |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
touch |
| 60999 a x b; ø |
the plastic collar should |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-70153051 |
| Certificate No. (cURus) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Clearance, min. |
3mm |
| Coating housing |
Uncoated |
| Colour chart (similar) |
RAL 2000 |
| Colour of operational elements |
orange |
| Comparative Tracking Index (CTI) |
600 = CTI |
| Conductor outlet direction |
180° |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 2.3 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 2.5 |
| Connectable conductor cross section multi-wired |
0.2 - 2.5 |
| Connectable conductor cross section solid-core |
0.2 - 1.5 |
| Contact Material |
Copper alloy |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Depth |
32.4mm |
| Depth (inches) |
1.2756 inch |
| Flexible, max. H05(07) V-K |
2.5mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4050118373639 |
| Height |
16.4mm |
| Height (inches) |
0.6457 inch |
| Housing colour |
Orange |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
PA 66 GF 30 |
| Insulating material group |
I |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.394 " |
| L1 in mm |
10.00mm |
| Length |
0mm |
| Material contact |
Other copper alloys |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
120°C |
| min. |
max. |
| Minimum Operating Temperature |
-40°C |
| Modular spacing connections |
5 |
| Modular spacing contacts |
5 |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Net weight |
6.91g |
| Number of Poles |
3 |
| Number of Rows |
1 |
| Operating Temperature |
-40 - 120 |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.197 " |
| Pitch in mm (P) |
5.00mm |
| Plug gauge in accordance with EN |
2.8 mm x 2.4 mm; 3.0 mm |
| Plugging cycles |
25 |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product benefits, Similar to illustration |
Wiring example |
| Product data |
IEC: 400 V / 10 A / 0.2 - 2.5mm² |
| Product family |
OMNIMATE Housing - |
| Protection degree |
IP20 |
| Rated cross-section |
2.5mm² |
| Rated current (Use group B / CSA) |
10 A |
| Rated current (Use group C / CSA) |
10 A |
| Rated current (Use group C / UL 1059) 10 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
9 |
| Rated Surge Voltage |
4 |
| Rated voltage |
320 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group C / UL 1059) 50 V |
| Rated voltage (Use group C / CSA) |
50 V |
| Rated voltage (Use group D / CSA) |
300 V |
| Rated voltage (Use group D / UL 1059) 300 V |
Rated current (Use group B / UL 1059) 10 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.6 x 3.5 |
| Solid, max. H05(07) V-U |
1.5mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stranded, max. H07V-R |
2.5mm² |
| Stranded, min. H07V-R |
0.2mm² |
| Stripping length |
10mm |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Touch-safe protection acc. to DIN VDE |
Safe from back-of-hand |
| Type |
PCB Plug-in Connector |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Push-in clamp connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, 5.00 mm, |
| Volume resistance |
=5 mO |
| w. plastic collar ferrule, DIN 46228 pt 4,0.25 mm² |
w. plastic collar ferrule, DIN 46228 pt 4,2.5mm² |
| Width |
17.5mm |
| Width (inches) |
0.689 inch |
| Wire connection method |
PUSH IN with actuator |
| Wire cross-section, AWG, max. |
AWG 14 |
| Wire cross-section, AWG, min. |
AWG 26 |