Weidmüller manufactures the 2614190000 connector, which is a female shrouded component with a 7.62mm pitch. It is designed for robust electrical connections and is suitable for use in industrial settings. This connector is typically used in applications requiring secure and reliable terminal blocks for power distribution.
| Colour |
Black |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
0470 |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1121690 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.08mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Clearance, min. |
10.7mm |
| Coating housing |
Uncoated |
| Colour chart (similar) |
RAL 9011 |
| Colour of operational elements |
orange |
| Comparative Tracking Index (CTI) |
= 200 |
| Conductor outlet direction |
180° |
| Conductor type |
Type of conductor |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.5 - 1.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.5 - 2.5 |
| Connectable conductor cross section solid-core |
0.5 - 2.5 |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Contact Type |
Pin |
| Creepage distance, min. |
10.7mm |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
83mm |
| Depth (inches) |
3.2677 inch |
| Dimensional drawing |
Graph |
| Flexible, max. H05(07) V-K |
2.5mm² |
| Flexible, min. H05(07) V-K |
0.5mm² |
| GTIN (EAN) |
4050118618051 |
| Height |
19.6mm |
| Height (inches) |
0.7717 inch |
| Housing colour |
Black |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Insulating material |
PBT |
| Insulating material group |
IIIa |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.900 " |
| L1 in mm |
22.86mm |
| Layer structure of plug contact |
2...3 µm Ni / 2...4 µm Sn |
| Material contact |
Copper |
| Material insulation body |
Polybutylene terephthalate (PBT) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
100°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
7.62 |
| Modular spacing contacts |
7.62 |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Net weight |
26.95g |
| Notes |
•Additional variants on request |
| Number of Poles |
4 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 100 |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.300 " |
| Pitch in mm (P) |
7.62mm |
| Plug gauge in accordance with EN |
2.8 mm x 2.0 mm |
| Plugging cycles |
25 |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 1000 V / 24 A / 0.5 - 2.5mm² |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Pull-out test |
Standard |
| Rated cross-section |
2.5mm² |
| Rated current (Use group B / CSA) |
20 A |
| Rated current (Use group C / CSA) |
20 A |
| Rated current (Use group C / UL 1059) 20 A |
Rated current (Use group D / UL 1059) 5 A |
| Rated current (Use group D / CSA) |
5 A |
| Rated current In |
23.8 |
| Rated Surge Voltage |
8 |
| Rated voltage |
1000 |
| Rated voltage (Use group B / CSA) |
600 V |
| Rated voltage (Use group B / UL 1059) 600 V |
Rated voltage (Use group C / UL 1059) 600 V |
| Rated voltage (Use group C / CSA) |
600 V |
| Rated voltage (Use group D / CSA) |
600 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated current (Use group B / UL 1059) 20 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade standard |
DIN 5264-A |
| Solid, max. H05(07) V-U |
2.5mm² |
| Solid, min. H05(07) V-U |
0.5mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-25°C |
| Test |
mark of origin, type identification, pitch, |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tightening torque for screw flange, max.0.25 Nm |
Screwdriver blade |
| Type |
PCB Plug-in Connector |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Push-in clamp connection |
| Version |
PCB plug-in connector, male plug, 7.62 mm, Num- |
| Volume resistance |
=5 mO |
| VPE height |
49.00mm |
| VPE length |
353.00mm |
| VPE width |
137.00mm |
| Width |
39.36mm |
| Width (inches) |
1.5496 inch |
| Wire connection method |
PUSH IN with actuator, |
| Wire cross-section, AWG, max. |
AWG 12 |
| Wire cross-section, AWG, min. |
AWG 20 |
| wire end ferrule |
Stripping length |
| With protective conductor |
false |