Weidmüller provides a BLZ connector that is a female shrouded component with a 5.08mm pitch and 2-pole configuration, suitable for reliable electrical connections. The connector is ideal for use in applications requiring secure and compact wiring solutions, such as industrial control systems and automation equipment. It ensures optimal protection and easy integration into various systems.
| Colour |
Orange |
| 0470 |
unplugged |
| Certificate No. (UR) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 200 |
| Conductor outlet direction |
180° |
| Contact surface |
tinned |
| Cross-section for conductor connection |
Type |
| Depth |
20.1mm |
| Depth (inches) |
0.7913 inch |
| GTIN (EAN) |
4032248017867 |
| Height |
15.2mm |
| Height (inches) |
0.5984 inch |
| Institute (UR) |
UR |
| Insulating material group |
IIIa |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.200 " |
| L1 in mm |
5.08mm |
| Layer structure of plug contact |
4...8 µm Sn hot-dip tinned |
| Maximum Operating Temperature |
100°C |
| Minimum Operating Temperature |
-50°C |
| Net weight |
1.74g |
| Notes |
•In accordance with IEC 61984, OMNIMATE-connectors are connectors without breaking |
| Number of Poles |
2 |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.200 " |
| Pitch in mm (P) |
5.08mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
8.5 N |
| Product data |
UL: |
| Product family |
WAVESERIES |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
6.5 N |
| Qty. |
180 items |
| Rated cross-section |
2.5mm² |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type |
PCB Plug-in Connector |
| Type of connection |
Field connection |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, 5.08 mm, |
| VPE height |
30.00mm |
| VPE length |
350.00mm |
| VPE width |
136.00mm |
| Width |
10.16mm |
| Width (inches) |
0.4 inch |
| Wire connection method |
Clamping yoke connection |
| wire end ferrule |
Stripping length |