Weidmuller Connectors-Crimps, Splices & Terminals-Blade Terminals 657363

Weidmuller Brand: Weidmuller
These Weidmuller parts are a group of blade receptacles designed for electrical connections, featuring various sizes and insulation options for different applications.
Description Image Product Buy Pricing (Ex VAT) Insulation Colour Blade Length Blade Width Conductor Cross-section Conductor cross-section, max. Conductor cross-section, min. Cross-section range Dimension GTIN (EAN) Identification colour Max. current (Imax) Maximum Wire Size AWG Maximum Wire Size mm2 Min. cross section Net weight Nominal cross section Plug dimensions Plug-in density (d3) Plug-in width (d2)
Weidmüller 1491720000 Blade receptacle 6.3mm 0.8mm Partially insulated Blue
Weidmüller 1491720000 Blade receptacle 6.3mm 0.8mm Partially insulated Blue
Standard range
Order code: 18-4979
MPN: 1491720000

Despatched within 4 working days - 7 in stock
1+ £11.53
Price per unit Ex VAT
Partially Insulated Blue 20.8mm 6.3mm 2.5mm² 2.5mm² 1.5mm² 1.5 - 2.5mm² 6.3 x 0.8 mm 4050118301564 blue 26 14 2.5mm² 1.5mm² 0.99g 1.5 - 2.5 Flat 6.3x0.8mm 0.5mm 6.3mm
Weidmüller 1491870000 Blade receptacle red 2.8 mm 0.8 mm insulated 100 pcs
Weidmüller 1491870000 Blade receptacle red 2.8 mm 0.8 mm insulated 100 pcs
Standard range
Order code: 18-4980
MPN: 1491870000

Despatched within 4 working days - 36 in stock
1+ £14.07
Price per unit Ex VAT
Insulated Red 19.2mm 2.8mm 1mm² 1mm² 0.5mm² 0.5 - 1mm² 2.8 x 0.8 mm 4050118301908 red 15 18 1mm² 0.5mm² 0.78g 0.5 - 1 Flat 2.8x0.8mm 0.8mm 2.8mm
Weidmüller 1491890000 Blade receptacle 4.8mm 0.8mm Insulated Red 100 pcs
Weidmüller 1491890000 Blade receptacle 4.8mm 0.8mm Insulated Red 100 pcs
Standard range
Order code: 18-4981
MPN: 1491890000

Despatched within 4 working days - 10 in stock
1+ £18.74
Price per unit Ex VAT
Insulated Red 20.2mm 4.8mm 1mm² 1mm² 0.5mm² 0.5 - 1mm² 4.8 x 0.8 mm 4050118301786 red 15 18 1mm² 0.5mm² 0.85g 0.5 - 1 Flat 4.8x0.8mm 0.8mm 4.8mm

Trustpilot