Weidmüller 1491890000 Blade receptacle 4.8mm 0.8mm Insulated Red 100 pcs

MPN
1491890000
Brand
Weidmuller
EAN-13
4050118301786
Order Code
18-4981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Weidmuller 1491890000 is a high-quality blade receptacle connector designed for precision and reliability in electrical applications. This product features a connector width of 4.8 mm and a thickness of 0.8 mm, offering a secure and stable fit for a variety of electronic components. The connector is fully insulated and coloured red, facilitating easy identification and colour coding during assembly processes. It is typically used in automotive wiring, control panel assemblies, and industrial equipment circuitry where durable and efficient electrical connections are essential. This package includes 100 pieces, ensuring ample supply for extensive projects or maintenance work.
Insulation Insulated
Colour Red
Blade Length 20.2mm
Blade Width 4.8mm
Conductor Cross-section 1mm²
Conductor cross-section, max. 1mm²
Conductor cross-section, min. 0.5mm²
Connector thickness 0.8mm
Content 100
Cross-section range 0.5 - 1mm²
Dimension 4.8 x 0.8 mm
GTIN (EAN) 4050118301786
Halogen free true
Identification colour red
Insulation Material PVC
Material Copper
Material insulation Polyamide (PA)
Material/plastic PVC
Max. current (Imax) 15
Maximum Wire Size AWG 18
Maximum Wire Size mm2 1mm²
Min. cross section 0.5mm²
Net weight 0.85g
Nominal cross section 0.5 - 1
Plug dimensions Flat 4.8x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 4.8mm
Product Type Blade receptacle
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b42d2b9-0a0f-4f66-a989-e9bfbbfeb1b3
Size 4.8 x 0.8 mm
Type VFSKHV/0,5-1,0/488
Version cable lug, terminal end,Insulated cable connec-
Weight 0.98g
With cam clamp false
With tap spreader false

Reviews

Be the first to submit a review

Trustpilot