Weidmüller 1491720000 Blade receptacle 6.3mm 0.8mm Partially insulated Blue

MPN
1491720000
Brand
Weidmuller
EAN-13
4050118301564
Order Code
18-4979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Weidmuller 1491720000 is a blade receptacle connector designed for secure and effective electrical connections in various applications. This connector features a width of 6.3 mm and a thickness of 0.8 mm, offering a partially insulated design for enhanced safety during usage. Its blue insulation aids in easy identification during installation and maintenance. This product is particularly suitable for use in automotive and industrial control systems, where reliable connection integrity is essential. Supplied in a package of 100 pieces, this connector enables efficient assembly for mass installations.
Insulation Partially Insulated
Colour Blue
Blade Length 20.8mm
Blade Width 6.3mm
Conductor Cross-section 2.5mm²
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Connector thickness 0.8mm
Content 100
Cross-section range 1.5 - 2.5mm²
Dimension 6.3 x 0.8 mm
GTIN (EAN) 4050118301564
Halogen free true
Identification colour blue
Insulation Material PVC
Material Copper
Material insulation Polyamide (PA)
Material/plastic PVC
Max. current (Imax) 26
Maximum Wire Size AWG 14
Maximum Wire Size mm2 2.5mm²
Min. cross section 1.5mm²
Net weight 0.99g
Nominal cross section 1.5 - 2.5
Plug dimensions Flat 6.3x0.8mm
Plug-in density (d3) 0.5mm
Plug-in width (d2) 6.3mm
Product Type Blade receptacle
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b42d2b9-0a0f-4f66-a989-e9bfbbfeb1b3
Size 6.3 x 0.8 mm
Type VFSKHI/1,5-2,5/638
Version cable lug, terminal end,Insulated cable connec-
Weight 1.124g
With cam clamp false
With tap spreader false

Reviews

Be the first to submit a review

Trustpilot