Weidmüller 1491870000 Blade receptacle red 2.8 mm 0.8 mm insulated 100 pcs

MPN
1491870000
Brand
Weidmuller
EAN-13
4050118301908
Order Code
18-4980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Weidmuller 1491870000 is a blade terminal connector that features a receptacle design with a precise connector width of 2.8 mm and a connector thickness of 0.8 mm. The product is insulated in red, offering safety and visibility in various electrical assemblies, and is supplied in a pack of 100 pieces. These blade receptacle connectors are ideally suited for applications requiring reliable and secure connections in automotive, industrial machinery, and electrical panels, where space and connection integrity are critical. Designed for efficiency in production and maintenance tasks, these connectors help ensure consistent performance in demanding environments.
Insulation Insulated
Colour Red
Blade Length 19.2mm
Blade Width 2.8mm
Conductor Cross-section 1mm²
Conductor cross-section, max. 1mm²
Conductor cross-section, min. 0.5mm²
Connector thickness 0.8mm
Content 100
Cross-section range 0.5 - 1mm²
Dimension 2.8 x 0.8 mm
GTIN (EAN) 4050118301908
Halogen free true
Identification colour red
Insulation Material PVC
Material Copper
Material insulation Polyamide (PA)
Material/plastic PVC
Max. current (Imax) 15
Maximum Wire Size AWG 18
Maximum Wire Size mm2 1mm²
Min. cross section 0.5mm²
Net weight 0.78g
Nominal cross section 0.5 - 1
Plug dimensions Flat 2.8x0.8mm
Plug-in density (d3) 0.8mm
Plug-in width (d2) 2.8mm
Product Type Blade receptacle
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b42d2b9-0a0f-4f66-a989-e9bfbbfeb1b3
Size 2.8 x 0.8 mm
Type VFSKHV/0,5-1,0/288
Version cable lug, terminal end,Insulated cable connec-
Weight 0.78g
With cam clamp false
With tap spreader false

Reviews

Be the first to submit a review

Trustpilot