Weidműller 2503740150 Cat6A Cable Unshrouded Insert Length 1.5m |
13-9291
|
|
Despatched within 5 working days - 2 in stock
|
2+ £99.06
Price per unit Ex VAT
|
1.5 m |
6A (IEC) |
|
|
Other |
|
|
Cat. 6A |
X-coded |
Black |
|
white / orange, orange, white / green, green, white / brown, brown, white / blue, blue |
|
Green |
Au (Gold) |
|
|
halogen-free, according to IEC 60754-1 |
|
|
Weidműller 2003920100 Insert Cable Cat 5e Length 1m |
14-9912
|
|
Despatched within 5 working days - 76 in stock
|
15+ £31.38
Price per unit Ex VAT
|
1 m |
5E |
Green |
|
Other |
4x2 |
|
Cat. 5e |
D-coded |
Black |
|
white, yellow, blue, orange |
|
Green |
Au (Gold) |
|
|
No, halogen-free |
6.5mm |
|
Weidműller 2451100500 Cable Insert 5m Cat 6A |
14-9914
|
|
Despatched within 5 working days - 8 in stock
|
2+ £88.31
Price per unit Ex VAT
|
5 m |
6A (IEC) |
Blue |
|
Other |
|
|
Cat. 6A |
X-coded |
Black |
|
white / orange, orange, white / green, green, white / brown, brown, white / blue, blue |
|
Blue |
Au (Gold) |
|
|
No |
|
|
Weidműller 2661950700 Cat 6A Insert Cable Length 7m |
14-9924
|
|
Despatched within 5 working days - 12 in stock
|
20+ £16.70
Price per unit Ex VAT
|
7m |
6A (IEC) |
|
Twisted pair |
|
4x2 |
46 nF/km |
Cat. 6A |
|
Grey |
E316369 |
|
100 ± 15 O at 1–100 |
Grey |
|
white - blue, white - |
Shielding braid made from |
|
|
0.43mm |
Weidműller 2661950750 Cabling Insert 7.5M Cat 6A |
14-9928
|
|
Available to back orderBack-order availability date - 21/10/2026
|
9+ £9.61
Price per unit Ex VAT
|
7.5m |
6A (IEC) |
|
Twisted pair |
|
4x2 |
46 nF/km |
Cat. 6A |
|
Grey |
E316369 |
|
100 ± 15 O at 1–100 |
Grey |
|
white - blue, white - |
Shielding braid made from |
|
|
0.43mm |
Weidműller 2003820100 Cable Insert 1m Cat 6A |
14-9930
|
|
Available to back orderBack-order availability date - 21/10/2026
|
1+ £48.41
Price per unit Ex VAT
|
1 m |
6A (IEC) |
Blue |
|
Other |
4x2 |
|
Cat. 6A |
X-coded |
Black |
|
white / orange, orange, white / green, green, white / brown, brown, white / blue, blue |
|
Blue |
Au (Gold) |
|
|
No |
|
|