Weidműller 2503740150 Cat6A Cable Unshrouded Insert Length 1.5m

Image Representative of Range

Weidműller 2503740150 Cat6A Cable Unshrouded Insert Length 1.5m

MPN
2503740150
Brand
Weidmuller
Order Code
13-9291
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £99.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

Weidmüller HDC XX6A02 FMSRJ45-0150 is a Data insert with cable (industrial connectors), Cable length: 1.5 m, Cat. 6A, 10 Gbps, 10 Gbit/s. Data line for transferring data in a data module.
Type Signal cable
Length 1.5 m
LAN Category 6A (IEC)
Anti-kink sleeve None
Cable Type Other
Case connector connection 1 Other
Case connector connection 2 Other
Category Cat. 6A
Coding X-coded
Colour anti-kink sleeve Black
Colour coding white / orange, orange, white / green, green, white / brown, brown, white / blue, blue
Colour outer sheath Green
Contact surface Au (Gold)
Degree of protection (IP) IP00
GTIN (EAN) 4050118522679
Halogen halogen-free, according to IEC 60754-1
Halogen free according to EN IEC 60754-1 true
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation PE, Expanded
Insulation Resistance = 108 O
Limit temperature -30 °C ... 90°C
Locking lever true
Material connector housing, connection 1 Metal
Material connector housing, connection 2 Metal
Module side version Female
Net weight 92.15g
Nominal Current 0.5 A
Nominal Voltage 50 V
Number of Poles 8
NVP value 65
Oil resistant according to EN IEC 60811-404 true
Opposite side version Male, straight, RJ45
Plugging cycles = 100
Pollution severity 2
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5
Sheath material PUR
Sheathing colour green
Shielded Yes
Signs ±
Tolerance 0.3
Transmission rate 10 Gbps, 10 Gbit/s
Type of connector connection 1 Other
Type of connector connection 2 Other

Reviews

Be the first to submit a review

Trustpilot