Weidműller 2661950700 Cat 6A Insert Cable Length 7m

MPN
2661950700
Brand
Weidmuller
Order Code
14-9924
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 12 in stock

Weidmüller HDC RJ4501 MMSCAT6-0700 is a Data insert with cable (industrial connectors), Cable length: 7 m, Cat. 6A, 10 Gbit/s. Data line for transferring data in a data module.
Type Signal cable
Length 7m
LAN Category 6A (IEC)
Anti-kink sleeve None
Arrangement of wire cores Twisted pair
Cable construction 4x2
Capacity at 1 kHz 46 nF/km
Case connector connection 1 Other
Case connector connection 2 Other
Category Cat. 6A
Certificate no. (cULus) E316369
Characteristic impedance 100 ± 15 O at 1–100
Colour anti-kink sleeve Grey
Colour outer sheath Grey
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Copper diameter 0.43mm
copper wiring orange, white - green,
Coupling attenuation up to 1000 MHz 80 dB Separating class according to EN
Coupling resistance at 10 MHz / m 5.00 mO
Cross-section 4*2*AWG 27/7 - 4*2*0.1
Current-carrying capacity at 50 °C 1 A
Degree of protection (IP) IP00
Delay skew 25 ns/100m
GTIN (EAN) 4050118675610
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 true
Halogen free according to EN IEC 60754-3 false
Insulation PE
Insulation cross-section 1.04mm
Length (inches) 275.5906 inch
Locking lever true
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath LSZH
Net weight 345.8g
Nominal Current 1 A
Nominal Voltage 48 V
Number of wires 8
Oil resistant according to EN IEC 60811-404 false
Operating Voltage 48 V
Pin assignment Other
plex. The demands being made of the connectivity used Type
PoE / PoE+ conforming to IEEE
REACH SVHC No SVHC above 0.1 wt%
Resistance differential 5 %
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter, max. 5.9mm
Sheath diameter, min. 5.5mm
Sheathing colour grey
Shield attenuation up to 1000 MHz 60.00 dB
Shielding S/FTP
Signal propagation time 4.4 ns/m
Strands 7
Suitable for cable guide chain false
Test voltage: wire-wire-shield 750 V DC, 1 min
Transmission rate 10 Gbit/s
Type of connector connection 1 Other
Type of connector connection 2 Other
UL File Number Search UL Website

Reviews

Be the first to submit a review

Trustpilot