Weidműller 2451100500 Cable Insert 5m Cat 6A

MPN
2451100500
Brand
Weidmuller
Order Code
14-9914
Country of Origin
Switzerland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £88.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 8 in stock

Weidmüller HDC XX6A01 FMSRJ45-0500 is a Data insert with cable (industrial connectors), Cable length: 5 m, Cat. 6A, 10 Gbps, 10 Gbit/s. Data line for transferring data in a data module.
Type Signal cable
Length 5 m
Colour Blue
LAN Category 6A (IEC)
Anti-kink sleeve None
Cable Type Other
Case connector connection 1 Other
Case connector connection 2 Other
Category Cat. 6A
Coding X-coded
Colour anti-kink sleeve Black
Colour coding white / orange, orange, white / green, green, white / brown, brown, white / blue, blue
Colour outer sheath Blue
Contact surface Au (Gold)
Degree of protection (IP) IP00
GTIN (EAN) 4050118521412
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation Expanded
Insulation Resistance = 108 O
Limit temperature -40 °C ... 90°C
Locking lever true
Material connector housing, connection 1 Metal
Material connector housing, connection 2 Metal
Module side version Female
Net weight 465g
Nominal Current 0.5 A
Nominal Voltage 50 V
Number of Poles 8
NVP value 70
Oil resistant according to EN IEC 60811-404 true
Opposite side version Male, straight, RJ45
Pin assignment Other
Plugging cycles \u2265 100
Pollution severity 2
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5
Sheath material Radox EM 104
Sheathing colour blue
Shielded Yes
Signs ±
Suitable for cable guide chain false
Tolerance 0.5mm
Transmission rate 10 Gbps, 10 Gbit/s
Type of connector connection 1 Other
Type of connector connection 2 Other

Reviews

Be the first to submit a review

Trustpilot