Weidműller 930061224 Cable Gland Straight M50 For Secure Cable Entry

MPN
0930061224
Brand
Weidmuller
Order Code
13-8924
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £126.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

Weidmüller produces the 930061224 Cable Gland Straight M50 for secure cable entry. It is designed for optimal sealing and strain relief, preventing moisture and dust ingress. It is typically used in industrial and electrical installations to ensure reliable cable connections.
Thread Size M50
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
AF size 1 65mm
AF size 2 65mm
also possible to connect non-armoured cables and lines. 46.7 mm, ID min. 28.10 - ID max. 38.20 mm,
Alternative product E1W/50S/M50-WM
Approval conditions ATEX, IECEX
Armour, max. 2.5mm
Armour, min. 0.1mm
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1285X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
External thread M 50
GTIN (EAN) 4032248918027
Halogen No
Height 125mm
Height (inches) 4.9212 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 38.20mm
Inner cable diameter, min. 28.10mm
Installation guidelines See assembly instructions
Length 125mm
Length (inches) 4.9212 inch
Length of thread 16mm
Net weight 1782g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
O-Ring Silicone
Outer cable diameter, max. 46.7mm
Outer cable diameter, min. 39.4mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap EL65
the inner and outer insulation. When the cable gland is Qty.
Type of armouring Single-wire armouring,
Type of armouring, short term SWA, STA, SWB
Version KDSU (Klippon double seal universal Ex cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot