Weidműller 9205650000 Slotted Bit E 6.3 DIN 3126

MPN
9205650000
Brand
Weidmuller
Order Code
15-2072
Country of Origin
Germany
Qty Unit Price (Ex VAT)
40+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 308 in stock

Weidmüllers slotted bit E 6.3 DIN 3126 is a precision tool designed to meet exact industrial standards. It features high durability suitable for use in heavy-duty fastening tasks. This bit is commonly utilised in automotive and assembly applications, ensuring reliable performance.
Type BIT E6.3 1.2X6.5X110
Alternative product BIT E6.3 1.2X6.5X110
Available until 2022-03-01T00:00:00+01:00
Blade Length 110mm
Blade thickness (A) 1.2mm
Blade width (B) 6.5mm
Delivery status Discontinued
Description of article Bit with slotted blade 1.2 x
Form E 6.3 DIN 3126, Slotted
GTIN (EAN) 4032248772957
Length 110mm
Net weight 24g
Qty. 5 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Accessories, Screwdriver insert
Weight 28g
Width 110mm
Width (inches) 4.3307 inch

Reviews

Be the first to submit a review

Trustpilot