Weidmüller 9028420000 A8-2 CL55 Assortment case insert polypropylene 177x55x47mm

MPN
9028420000
Brand
Weidmuller
EAN-13
4032248496341
Order Code
08-2668
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Weidmüller A8-2 CL55 is a plastic storage box measuring 177 x 55 x 47 mm. It features a single compartment, ideal for organising small components. This assortment case insert is typically used for storing and transporting electronic parts or tools securely.
Type Assortment case insert
Height 47mm
Length 177mm
Width 55mm
Colour Transparent
Material Polypropylene
(47x55x157) mm horizontally
Colour of body Natural
Compartments 1
Depth 157
Depth (inches) 6.1811 inch
Description of article Insert for assortment case
Dim (L x W x H) 177 x 55 x 47 mm
Factory colour Transparent
GTIN (EAN) 4032248496341
Height (inches) 1.8504 inch
Misc Attribute A8-2 CL55
Net weight 27.39g
Product description •Inserts for fitting
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Not affected
Version Assortment of inserts
Weight 27.39g
Width (inches) 2.1654 inch

Reviews

Be the first to submit a review

Trustpilot