Weidmüller 9015900000 Flecafix 11/24 is a plastic cable screw fastener designed for secure and efficient cable management in a variety of industrial and engineering settings. This fixing tool offers a reliable solution for fastening and organising cables, contributing to neat and orderly installation configurations. Its robust plastic construction ensures durability and resistance to environmental stress, making it suitable for use in both indoor and outdoor applications. Typically utilised in electrical cabinets, control panels, and machinery assemblies, the Flecafix fastener aids in maintaining an organised workspace by effectively managing cable clutter while ensuring ease of maintenance and installation.
| Material |
Plastic |
| Type |
Fixing tools |
| Body Material |
Polyamide |
| Content |
1 |
| Depth |
30mm |
| Depth (inches) |
1.1811 inch |
| Description of article |
Cable gland tool, 11-24 AF |
| Dimensions |
(L x W x H) 190 x 30 x 60 mm |
| Electrician set |
true |
| GTIN (EAN) |
4032248309573 |
| Halogen-free |
No |
| Heating- + sanitary mechanic set |
false |
| Height |
60mm |
| Height (inches) |
2.3622 inch |
| Length |
190mm |
| Mount |
Cable |
| Net weight |
173.45g |
| Number of adjustable wrenches |
0 |
| Number of bit inserts |
0 |
| Number of cable cutters |
0 |
| Number of chisels and punches |
0 |
| Number of coaxial tools |
0 |
| Number of combination spanners |
0 |
| Number of crosshead screwdrivers Phillips PH |
0 |
| Number of crosshead screwdrivers Pozidriv PZ |
0 |
| Number of files |
0 |
| Number of finishing tools fibre optic cable |
0 |
| Number of fork spanners |
0 |
| Number of guiding drills |
0 |
| Number of hammers |
0 |
| Number of hexagonal keys |
0 |
| Number of hole edge core drills |
0 |
| Number of hole saws |
0 |
| Number of HSS spiral drills |
0 |
| Number of measuring tools |
0 |
| Number of multifunctional tools |
0 |
| Number of open-end spanners |
0 |
| Number of pliers |
0 |
| Number of ratchets |
0 |
| Number of ring spanners |
0 |
| Number of saws |
0 |
| Number of slotted screwdrivers |
0 |
| Number of socket inserts |
0 |
| Number of socket spanners |
0 |
| Number of step drills |
0 |
| Number of stone drills |
0 |
| Number of testing tools |
0 |
| Number of tommy bars |
0 |
| Number of Torx screwdrivers |
0 |
| Number of wood borers |
0 |
| Packaging |
Cardboard box |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| RoHS Compliance Status |
Not affected |
| RoHS Compliant |
No |
| SCIP |
b28ab223-64ec-44cf-adb0-4dd6ebcae141 |
| Series |
FLECAFIX 11/24 |
| Size |
11 - 24mm |
| Version |
Cable gland tool |
| Weight |
172.9g |
| Width |
30mm |
| Width (inches) |
7.4803 inch |