Weidműller 2903460000 Connector Female Unshrouded 4-Pin 5.00mm Pitch

MPN
2903460000
Brand
Weidmuller
Order Code
13-9882
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £194.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller manufactures the 2903460000 unshrouded female connector with four pins and a 5.00mm pitch, providing a reliable interface for electrical connections. It is typically used in industrial automation systems for signal and power distribution.
Height 60mm
Width 320mm
Available until 2026-02-28T00:00:00+01:00
Delivery status This article will no longer be available in the future.
Depth 220mm
Depth (inches) 8.6614 inch
Description of article Toolbag, fitted
GTIN (EAN) 4099986009233
Height (inches) 2.3622 inch
Net weight 1666.79g
Number of Circuits 4
Pitch 5mm
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP 1eacbb3e-7931-4ebb-9179-f29fd9b50028
Version Tools, Accessories
Width (inches) 12.5984 inch

Reviews

Be the first to submit a review

Trustpilot