Weidmüller 2749890000 Phillips screwdriver 80mm blade length

Order Code:

08-2617

Brand: Weidmuller MPN: 2749890000 EAN-13: 4050118897098
Qty Unit Price (Ex VAT)
1+ £4.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Weidmüller SDIK PH1 X 80 Phillips screwdriver features a blade length of 80 mm, offering precise control and accessibility. It is ideal for electrical and mechanical applications requiring a reliable Philips screw drive. This robust screwdriver ensures efficiency in both professional and DIY projects.
Length 191mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 1
Blade Length 80
Blade Material Chrome-vanadium molybdenum (CVM)
Blade size, crosshead 1
Blade width (B) 1mm
Cap rotatable false
Clamp feature false
Continuous blade true
Description of article VDE-insulated crosshead
Downforce Phillips
ECLASS 14.0 21-04-04-06
ECLASS 15.0 21-04-04-06
ETIM 10.0 EC000144
ETIM 8.0 EC000144
ETIM 9.0 EC000144
Form Philips, round
Grip design 2-components
GTIN (EAN) 4050118897098
Insulated true
Low spark model false
Material handle Plastic
Model Straight
Net weight 50g
Precision model false
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Not affected
Screwing system Phillips PH
Size 1
Square drive/hexagon drive None
Surface protection blade Chromium-plated
Total Length 185
Type Phillips screwdriver
Type of shaft Round
VDE Tested true
Weight 50
Width 185mm
Width (inches) 7.2835 inch
With anti-roll protection true
With striking cap false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot